110583 | Riegler
Angle connector, L 30 mm, 18 bar, brass, nickel-plated, for hose, 110583
Order No.: 63G9767
EAN: 4047322025003
MPN:
110583
13.800-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4982 € *
Available in 3 Days: 52 pcs. - if ordered today
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
5 pcs.
4.2721 €
10 pcs.
4.0579 €
15 pcs.
3.8080 €
20 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled connector, 110583, Riegler
Angled connector, for hose 12/10 mm, AF 14, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle connector | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 30 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |