110582 | Riegler

Angle connector, L 25 mm, 18 bar, brass, nickel-plated, for hose, 110582

Order No.: 63G9766
EAN: 4047322024990
MPN:
110582
13.800-10
110582 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0103 € *
Available in 3 Days: 45 pcs. - if ordered today
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
5 pcs.
3.8080 €
10 pcs.
3.6295 €
15 pcs.
3.4153 €
20 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale

Angled connector, 110582, Riegler

Angled connector, for hose 10/8 mm, AF 12, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type angle connector
Pressure 18 bar
Material brass, nickel-plated
Length 25 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No