110713 | Riegler
Angle connector, L 23 mm, 25 bar, stainless steel, for hose, 110713
Order No.: 63G9772
EAN: 4047322269384
MPN:
110713
13.800-8 ESH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7016 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
31.70 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7016 €
3 pcs.
30.2022 €
5 pcs.
28.4053 €
7 pcs.
26.8107 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle connector | |
| Pressure | 25 bar | |
| Material | stainless steel | |
| Length | 23 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |