110712 | Riegler

Angle connector, L 22.5 mm, 25 bar, stainless steel, for hose, 110712

Order No.: 63G9770
EAN: 4047322269377
MPN:
110712
13.800-6 ESH
110712 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.9523 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
29.95 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9523 €
3 pcs.
28.5362 €
5 pcs.
26.8345 €
7 pcs.
25.3351 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle connector
Pressure 25 bar
Material stainless steel
Length 22.5 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 73071990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes