110645 | Riegler
Cap nut, L 11 mm, 18 bar, brass, nickel-plated, for hose, 110645
Order No.: 63G8763
EAN: 4047322030540
MPN:
110645
16.012-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Available in 3 Days: 35 pcs. - if ordered today
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
25 pcs.
0.7140 €
50 pcs.
0.6664 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M12 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 11 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |