109218 | Riegler
Schott push-in fitting, L 36 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109218
Order No.: 63G4534
EAN: 4047322196970
MPN:
109218
151.014-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9968 € *
Available in 3 Days: 126 pcs. - if ordered today
Total Price:
8.00 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9968 €
3 pcs.
7.5922 €
5 pcs.
7.2233 €
7 pcs.
6.7949 €
10 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in bulkhead fitting, 109218, Riegler
Straight push-in bulkhead fitting, M20x1, G 1/4 i., for hose exterior Ø 10 mm, pmax short term 15 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott push-in fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 36 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |