109214 | Riegler

Schott push-in fitting, L 27 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109214

Order No.: 63G4530
EAN: 4047322196932
MPN:
109214
151.018-6
109214 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9627 € *
Available in 3 Days: 206 pcs. - if ordered today
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
5 pcs.
3.7604 €
10 pcs.
3.5700 €
15 pcs.
3.3558 €
20 pcs.
3.1654 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight push-in bulkhead fitting, 109214, Riegler

Straight push-in bulkhead fitting, M14x1, G 1/8 i., for hose exterior Ø 6 mm, pmax short term 15 bar.

Technical specifications
Filter Property Value
Product type Schott push-in fitting
Thread size G1/8
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 27 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead