109216 | Riegler

Schott push-in fitting, L 30 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109216

Order No.: 63G4531
EAN: 4047322196956
MPN:
109216
151.014-6
109216 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5696 € *
Available in 3 Days: 66 pcs. - if ordered today
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
5 pcs.
4.3435 €
10 pcs.
4.1293 €
15 pcs.
3.8794 €
20 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight push-in bulkhead fitting, 109216, Riegler

Straight push-in bulkhead fitting, M14x1, G 1/4 i., for hose exterior Ø 6 mm, pmax short term 15 bar.

Technical specifications
Filter Property Value
Product type Schott push-in fitting
Thread size G1/4
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 30 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead