109213 | Riegler

Schott push-in fitting, L 23.8 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109213

Order No.: 63G4529
EAN: 4047322196925
MPN:
109213
151.018-4
109213 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8917 € *
Available in 3 Days: 235 pcs. - if ordered today
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.7370 €
15 pcs.
2.5585 €
25 pcs.
2.4038 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight push-in bulkhead fitting, 109213, Riegler

Straight push-in bulkhead fitting, M12x1, G 1/8 i., for hose exterior Ø 4 mm, pmax short term 15 bar.

Technical specifications
Filter Property Value
Product type Schott push-in fitting
Thread size G1/8
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 23.8 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead