109215 | Riegler
Schott push-in fitting, L 32.1 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109215
Order No.: 63G4532
EAN: 4047322196949
MPN:
109215
151.018-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0932 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
5 pcs.
4.8314 €
10 pcs.
4.6053 €
15 pcs.
4.3197 €
20 pcs.
4.0817 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in bulkhead fitting, 109215, Riegler
Straight push-in bulkhead fitting, M16x1, G 1/8 i., for hose exterior Ø 8 mm, pmax short term 15 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott push-in fitting | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 32.1 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |