109217 | Riegler

Schott push-in fitting, L 35.1 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109217

Order No.: 63G4533
EAN: 4047322196963
MPN:
109217
151.014-8
109217 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8548 € *
Available in 3 Days: 35 pcs. - if ordered today
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
5 pcs.
5.5573 €
10 pcs.
5.2836 €
15 pcs.
4.9623 €
20 pcs.
4.6886 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight push-in bulkhead fitting, 109217, Riegler

Straight push-in bulkhead fitting, M16x1, G 1/4 i., for hose exterior Ø 8 mm, pmax short term 15 bar.

Technical specifications
Filter Property Value
Product type Schott push-in fitting
Thread size G1/4
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 35.1 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No