108369 | Riegler
Replacement seal, FKM, for Storz couplings, 108369
Order No.: 63G2157
EAN: 4047322256964
MPN:
108369
3408.133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.6932 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
52.69 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6932 €
2 pcs.
50.4084 €
3 pcs.
48.3140 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement seal, 108369, Riegler
Replacement seal for Storz coupling, made of FKM, Storz size 110-A, Tappet distance 133 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement seal | |
| Material | FKM | |
| Suitable for | Storz couplings |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |