108277 | Riegler
Replacement seal, NBR, for Storz couplings, 108277
Order No.: 63G2159
EAN: 4047322255127
MPN:
108277
2408.66
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Available in 3 Days: 158 pcs. - if ordered today
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1067 €
25 pcs.
1.0115 €
50 pcs.
0.9401 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement seal, 108277, Riegler
Replacement seal for Storz coupling, made of NBR, Storz size 52-C, Tappet distance 66 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement seal | |
| Material | NBR | |
| Suitable for | Storz couplings |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |