108280 | Riegler
Replacement seal, NBR, for Storz couplings, 108280
Order No.: 63G2165
EAN: 4047322255158
MPN:
108280
2408.105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0337 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
5 pcs.
4.7838 €
10 pcs.
4.5458 €
15 pcs.
4.2721 €
20 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement seal, 108280, Riegler
Replacement seal for Storz coupling, made of NBR, Storz size 90, Tappet distance 105 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement seal | |
| Material | NBR | |
| Suitable for | Storz couplings |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |