108279 | Riegler
Replacement seal, NBR, for Storz couplings, 108279
Order No.: 63G2160
EAN: 4047322255141
MPN:
108279
2408.89
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Available in 3 Days: 50 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.7255 €
25 pcs.
1.6065 €
50 pcs.
1.5113 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement seal, 108279, Riegler
Replacement seal for Storz coupling, made of NBR, Storz size 75-B, Tappet distance 89 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement seal | |
| Material | NBR | |
| Suitable for | Storz couplings |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |