108363 | Riegler
Replacement seal, FKM, for Storz couplings, 108363
Order No.: 63G2150
EAN: 4047322256896
MPN:
108363
3408.31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5557 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
3 pcs.
9.0678 €
5 pcs.
8.6394 €
7 pcs.
8.1158 €
10 pcs.
7.6517 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement seal, 108363, Riegler
Replacement seal for Storz coupling, made of FKM, Storz size 25-D, Tappet distance 31 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement seal | |
| Material | FKM | |
| Suitable for | Storz couplings |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |