108278 | Riegler
Replacement seal, NBR, for Storz couplings, 108278
Order No.: 63G2163
EAN: 4047322255134
MPN:
108278
2408.81
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0107 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.8441 €
15 pcs.
2.6537 €
25 pcs.
2.4871 €
50 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement seal, 108278, Riegler
Replacement seal for Storz coupling, made of NBR, Storz size 65, Tappet distance 81 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement seal | |
| Material | NBR | |
| Suitable for | Storz couplings |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |