3240669 | Phoenix Contact
Insulated twin wire end ferrule, 2.5 mm², 18.5 mm/10 mm long, NF C 63-023, gray, 3240669
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1071 € *
Available in 5 Days: 44,100 pcs. - if ordered today
Ferrule, 3240669, Phoenix Contact
Ferrule, for two 2.5 mm² conductors, sleeve length: 10 mm, with plastic collar, galvanically tin-plated, color: gray, color range according to NF C 63-023, CSA-certified. This special ferrule allows chain bridges to be set up with ease.
Features
- The TWIN ferrules provide a practical way of crimping two conductors in one ferrule
- Different versions of the individual TWIN ferrules can be selected for specific applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2.5 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 18.5 mm | |
| Pin lenght | 10 mm | |
| Standard number | NF C 63-023 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |