3203011 | Phoenix Contact

Insulated wire end ferrule, 0.14 mm², 12.5 mm/8 mm long, UL 486F-E, gray, 3203011

Order No.: 60P5763
EAN: 4017918949426
MPN:
3203011
AI 0,14- 8 GY -1000
Series: AI
3203011 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0809 € *
Available in 5 Days: 4,000 pcs. - if ordered today
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0809 €
100 pcs.
0.0643 €
500 pcs.
0.0583 €
1000 pcs.
0.0524 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 3203011, Phoenix Contact

Ferrule, Length contact range: 8 mm, sleeve length: 12.5 mm, color: gray.

Technical specifications
Filter Property Value
Cable cross-section 0.14 mm²
Isolated Yes
Colour gray
Length 12.5 mm
Pin lenght 8 mm
Standard number UL 486F-E
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15