3203299 | Phoenix Contact

Insulated wire end ferrule, 0.75 mm², 10 mm long, UL 486F-E, gray, 3203299

Order No.: 60P5387
EAN: 4046356296601
MPN:
3203299
AI 0,75-10 GY-GB-1000
Series: AI
3203299 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0631 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0631 €
100 pcs.
0.0500 €
500 pcs.
0.0452 €
1000 pcs.
0.0405 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 3203299, Phoenix Contact

Ferrule, color: gray

Technical specifications
Filter Property Value
Cable cross-section 0.75 mm²
Isolated Yes
Colour gray
Length 10 mm
Standard number UL 486F-E
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes