2100089 | Phoenix Contact
Insulated wire end ferrule, 1.0 mm², 16 mm/10 mm long, DIN 46228-1, UL 486F, yellow, 2100089
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0643 € *
Available in 5 Days: 32,100 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0643 €
100 pcs.
0.0512 €
500 pcs.
0.0476 €
1000 pcs.
0.0405 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 2100089, Phoenix Contact
Ferrule, Length contact range: 10 mm, sleeve length: 16 mm, color: yellow.
Features
- The insulation reliability of close connections is increased and the splicing of wires is prevented
- The ferrules with plastic sleeve are made from soft tin-plated electrolytic copper
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.0 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Length | 16 mm | |
| Pin lenght | 10 mm | |
| Standard number | DIN 46228-1, UL 486F | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |