1034128 | Phoenix Contact
Insulated wire end ferrule, 0.14 mm², 10.5 mm/6 mm long, UL 486F-E, gray, 1034128
Unit Price (€ / pc.)
0.0869 € *
Available: 590 pcs.
Available in 5 Days: 35,000 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0869 €
100 pcs.
0.0690 €
500 pcs.
0.0631 €
1000 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 1034128, Phoenix Contact
Ferrule, Length contact range: 6 mm, sleeve length: 10.5 mm, color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.14 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 10.5 mm | |
| Pin lenght | 6 mm | |
| Standard number | UL 486F-E | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |