1208869 | Phoenix Contact

Insulated wire end ferrule, 1.0 mm², 10 mm long, UL 486F-E, red, 1208869

Order No.: 60P5389
EAN: 4046356096461
MPN:
1208869
AI 1 -10 RD-GB-1000
Series: AI
1208869 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0286 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0286 €

Ferrule, 1208869, Phoenix Contact

Ferrule, color: red

Features

  • Due to the increased diameter of the insulating collar, this type of ferrule is specifically used with AWG cables
  • These ferrules enable practical crimping of conductors with increased insulation
Technical specifications
Filter Property Value
Cable cross-section 1.0 mm²
Isolated Yes
Colour red
Length 10 mm
Standard number UL 486F-E
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes