3202847 | Phoenix Contact
Insulated twin wire end ferrule, 16 mm², 31 mm/16 mm long, blue, 3202847
Unit Price (€ / pc.)
0.4760 € *
Available: 470 pcs.
Available in 5 Days: 19,600 pcs. - if ordered today
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.3927 €
50 pcs.
0.3332 €
100 pcs.
0.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 3202847, Phoenix Contact
Ferrule, sleeve length: 16 mm, length: 31 mm, color: blue. This special ferrule allows chain bridges to be set up with ease.
Features
- The TWIN ferrules provide a practical way of crimping two conductors in one ferrule
- Different versions of the individual TWIN ferrules can be selected for specific applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 16 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 31 mm | |
| Pin lenght | 16 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |