3200962 | Phoenix Contact

Insulated wire end ferrule, 2.5 mm², 18 mm/12 mm long, DIN 46228-4, blue, 3200962

Order No.: 60P6372
EAN: 4017918094515
MPN:
3200962
AI 2,5 -12 BU
Series: AI
3200962 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0857 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.0857 €

Ferrule, 3200962, Phoenix Contact

Ferrule, sleeve length: 12 mm, length: 18 mm, color: blue. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.

Features

  • The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
Filter Property Value
Cable cross-section 2.5 mm²
Isolated Yes
Colour blue
Length 18 mm
Pin lenght 12 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes