3200904 | Phoenix Contact

Insulated wire end ferrule, 1.0 mm², 14 mm/8 mm long, DIN 46228-4, UL 486F-E, NFC 63-023, red, 3200904

Order No.: 60P5821
EAN: 4017918094454
MPN:
3200904
AI 1 - 8 RD -1000
Series: AI
3200904 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0309 € *
Available in 5 Days: 528,000 pcs. - if ordered today
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0309 €
100 pcs.
0.0250 €
500 pcs.
0.0226 €
1000 pcs.
0.0202 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 3200904, Phoenix Contact

Ferrule, Length contact range: 8 mm, sleeve length: 14 mm, color: red.

Features

  • The ferrules with plastic sleeve are made from soft tin-plated electrolytic copper
  • The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
Filter Property Value
Cable cross-section 1.0 mm²
Isolated Yes
Colour red
Length 14 mm
Pin lenght 8 mm
Standard number DIN 46228-4, UL 486F-E, NFC 63-023
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes