3200810 | Phoenix Contact
Insulated twin wire end ferrule, 1.0 mm², 15 mm/8 mm long, red, 3200810
Unit Price (€ / pc.)
0.0845 € *
Available: 400 pcs.
Available in 5 Days: 156,964 pcs. - if ordered today
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0845 €
500 pcs.
0.0762 €
1000 pcs.
0.0666 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 3200810, Phoenix Contact
Ferrule, sleeve length: 8 mm, length: 15 mm, color: red. This special ferrule allows chain bridges to be set up with ease.
Features
- The TWIN ferrules provide a practical way of crimping two conductors in one ferrule
- Different versions of the individual TWIN ferrules can be selected for specific applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 15 mm | |
| Pin lenght | 8 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |