2100106 | Phoenix Contact
Insulated wire end ferrule, 0.75 mm², 12 mm/6 mm long, DIN 46228-4, UL 486F-E, blue, 2100106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0512 € *
Available in 5 Days: 83,800 pcs. - if ordered today
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0512 €
100 pcs.
0.0405 €
500 pcs.
0.0369 €
1000 pcs.
0.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 2100106, Phoenix Contact
Ferrule, Length contact range: 6 mm, sleeve length: 12 mm, color: light blue.
Features
- The ferrules with plastic sleeve are made from soft tin-plated electrolytic copper
- The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.75 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 12 mm | |
| Pin lenght | 6 mm | |
| Standard number | DIN 46228-4, UL 486F-E | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |