2100047 | Phoenix Contact

Insulated wire end ferrule, 6.0 mm², 20 mm/12 mm long, DIN 46228-1, UL 486F, yellow, 2100047

Order No.: 60P5576
EAN: 4067923214538
MPN:
2100047
AI 6-12 YE-1000
Series: AI
2100047 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0940 € *
Available in 5 Days: 93,000 pcs. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0940 €
100 pcs.
0.0750 €
500 pcs.
0.0678 €
1000 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 2100047, Phoenix Contact

Ferrule, Length contact range: 12 mm, sleeve length: 20 mm, color: yellow.

Features

  • The ferrules with plastic sleeve are made from soft tin-plated electrolytic copper
  • These ferrules can be used for short-circuit-proof cables
Technical specifications
Filter Property Value
Cable cross-section 6.0 mm²
Isolated Yes
Colour yellow
Length 20 mm
Pin lenght 12 mm
Standard number DIN 46228-1, UL 486F
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes