2100038 | Phoenix Contact

Insulated wire end ferrule, 10 mm², 28 mm/18 mm long, NFC 63-023, ivory, 2100038

Order No.: 60P5652
EAN: 4067923214545
MPN:
2100038
AI 10-18 IV
Series: AI
2100038 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1618 € *
Available in 5 Days: 180,850 pcs. - if ordered today
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1618 €
100 pcs.
0.1297 €
500 pcs.
0.1178 €
1000 pcs.
0.1047 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 2100038, Phoenix Contact

Ferrule, Length contact range: 18 mm, sleeve length: 28 mm, color: ivory.

Features

  • The color code of the plastic insulating collar is based on the French standard
  • The metal sleeves are made from soft tin-plated electrolytic copper
Technical specifications
Filter Property Value
Cable cross-section 10 mm²
Isolated Yes
Colour ivory
Length 28 mm
Pin lenght 18 mm
Standard number NFC 63-023
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes