2100037 | Phoenix Contact

Insulated wire end ferrule, 10 mm², 28 mm/18 mm long, NFC 63-023, red, 2100037

Order No.: 60P5661
EAN: 4067923214651
MPN:
2100037
AI 10-18 RD-1500
Series: AI
2100037 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1595 € *
Available in 5 Days: 13,450 pcs. - if ordered today
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1595 €
100 pcs.
0.1273 €
500 pcs.
0.1154 €
1000 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 2100037, Phoenix Contact

Ferrule, Length contact range: 18 mm, sleeve length: 28 mm, color: red.

Features

  • The color code of the plastic insulating collar is based on the French standard
  • The metal sleeves are made from soft tin-plated electrolytic copper
Technical specifications
Filter Property Value
Cable cross-section 10 mm²
Isolated Yes
Colour red
Length 28 mm
Pin lenght 18 mm
Standard number NFC 63-023
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No