2100031 | Phoenix Contact

Insulated wire end ferrule, 25 mm², 36 mm/22 mm long, DIN 46228-4, UL 486F-E, brown, 2100031

Order No.: 60P5707
EAN: 4067923214842
MPN:
2100031
AI 25-22 BN
Series: AI
2100031 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3903 € *
Available in 5 Days: 21,800 pcs. - if ordered today
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3903 €
100 pcs.
0.3118 €
500 pcs.
0.2832 €
1000 pcs.
0.2511 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 2100031, Phoenix Contact

Ferrule, Length contact range: 22 mm, sleeve length: 36 mm, color: brown.

Features

  • The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
Filter Property Value
Cable cross-section 25 mm²
Isolated Yes
Colour brown
Length 36 mm
Pin lenght 22 mm
Standard number DIN 46228-4, UL 486F-E
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes