2100027 | Phoenix Contact
Insulated wire end ferrule, 35 mm², 39 mm/25 mm long, DIN 46228-1, UL 486F, beige, 2100027
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5522 € *
Available in 5 Days: 41,713 pcs. - if ordered today
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5522 €
50 pcs.
0.4415 €
100 pcs.
0.4010 €
1000 pcs.
0.3558 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 2100027, Phoenix Contact
Ferrule, Length contact range: 25 mm, sleeve length: 39 mm, color: beige.
Features
- The insulation reliability of close connections is increased and the splicing of wires is prevented
- The ferrules with plastic sleeve are made from soft tin-plated electrolytic copper
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 35 mm² | |
| Isolated | Yes | |
| Colour | beige | |
| Length | 39 mm | |
| Pin lenght | 25 mm | |
| Standard number | DIN 46228-1, UL 486F | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |