1213203 | Phoenix Contact

Insulated wire end ferrule, 6.0 mm², 20 mm/12 mm long, UL 486F-E, NF C 63-023, green, 1213203

Order No.: 60P5581
EAN: 4055626280837
MPN:
1213203
AI 6 -12 GN -1000
Series: AI
1213203 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0964 € *
Available in 5 Days: 73,000 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0964 €
100 pcs.
0.0762 €
500 pcs.
0.0702 €
1000 pcs.
0.0619 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 1213203, Phoenix Contact

Ferrule, Length contact range: 12 mm, sleeve length: 20 mm, color: green.

Features

  • The metal sleeves are made from soft tin-plated electrolytic copper
Technical specifications
Filter Property Value
Cable cross-section 6.0 mm²
Isolated Yes
Colour green
Length 20 mm
Pin lenght 12 mm
Standard number UL 486F-E, NF C 63-023
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes