1213202 | Phoenix Contact
Insulated wire end ferrule, 4.0 mm², 17 mm/10 mm long, UL 486F-E, NF C 63-023, orange, 1213202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0631 € *
Available in 5 Days: 38,000 pcs. - if ordered today
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0631 €
100 pcs.
0.0500 €
500 pcs.
0.0464 €
1000 pcs.
0.0405 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 1213202, Phoenix Contact
Ferrule, Length contact range: 10 mm, sleeve length: 17 mm, color: orange.
Features
- The color code of the plastic insulating collar is based on the French standard
- The metal sleeves are made from soft tin-plated electrolytic copper
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 4.0 mm² | |
| Isolated | Yes | |
| Colour | orange | |
| Length | 17 mm | |
| Pin lenght | 10 mm | |
| Standard number | UL 486F-E, NF C 63-023 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |