1200309 | Phoenix Contact

Insulated wire end ferrule, 2.5 mm², 18 mm/12 mm long, DIN 46228-4, UL 486F-E, blue, 1200309

Order No.: 60P5549
EAN: 4055626456393
MPN:
1200309
AI 2,5 -12 BU -1000
Series: AI
1200309 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0690 € *
Available in 5 Days: 242,000 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0690 €
100 pcs.
0.0547 €
500 pcs.
0.0500 €
1000 pcs.
0.0440 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 1200309, Phoenix Contact

Ferrule, Length contact range: 12 mm, sleeve length: 18 mm, color: blue.

Features

  • The ferrules with plastic sleeve are made from soft tin-plated electrolytic copper
  • The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
Filter Property Value
Cable cross-section 2.5 mm²
Isolated Yes
Colour blue
Length 18 mm
Pin lenght 12 mm
Standard number DIN 46228-4, UL 486F-E
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes