1200307 | Phoenix Contact

Insulated wire end ferrule, 4.0 mm², 20 mm/12 mm long, DIN 46228-4, UL 486F-E, gray, 1200307

Order No.: 60P5580
EAN: 4055626456379
MPN:
1200307
AI 4 -12 GY -1000
Series: AI
1200307 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0785 € *
Available in 5 Days: 33,000 pcs. - if ordered today
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0785 €
100 pcs.
0.0631 €
500 pcs.
0.0571 €
1000 pcs.
0.0500 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 1200307, Phoenix Contact

Ferrule, Length contact range: 12 mm, sleeve length: 20 mm, color: gray.

Features

  • The ferrules with plastic sleeve are made from soft tin-plated electrolytic copper
  • The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
Filter Property Value
Cable cross-section 4.0 mm²
Isolated Yes
Colour gray
Length 20 mm
Pin lenght 12 mm
Standard number DIN 46228-4, UL 486F-E
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes