1200281 | Phoenix Contact
Insulated twin wire end ferrule, 2.5 mm², 24.5 mm/16 mm long, DIN 46228-4, blue, 1200281
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1047 € *
Available in 5 Days: 31,700 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1047 €
50 pcs.
0.0928 €
100 pcs.
0.0845 €
500 pcs.
0.0738 €
1000 pcs.
0.0666 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 1200281, Phoenix Contact
Ferrule, sleeve length: 16 mm, length: 24.5 mm, color: blue. This special ferrule allows chain bridges to be set up with ease.
Features
- The TWIN ferrules provide a practical way of crimping two conductors in one ferrule
- Different versions of the individual TWIN ferrules can be selected for specific applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 24.5 mm | |
| Pin lenght | 16 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |