3032596 | Phoenix Contact

Jumper, 5 pole for terminal block, 3032596

Order No.: 60P1057
EAN: 4046356551502
MPN:
3032596
FBS 5-8 BU
Series: FBS
3032596 Phoenix Contact Terminals Accessories Image 1
3032596 Phoenix Contact Terminals Accessories Image 2
3032596 Phoenix Contact Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7489 € *
Available: 8 pcs.
Available in 5 Days: 430 pcs. - if ordered today
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.5704 €
50 pcs.
2.4157 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in bridge, 3032596, Phoenix Contact

Plug-in bridge, pitch: 8.2 mm, number of positions: 5, nominal current: 41 A, color: blue.

Technical specifications
Filter Property Value
Product type jumper
Version 5 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No