3030147 | Phoenix Contact
Jumper, 5 pole for terminal block, 3030147
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0230 € *
Available in 10 days: 1,000 pcs. - if ordered today
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.8921 €
50 pcs.
1.7850 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in bridge, 3030147, Phoenix Contact
Plug-in bridge, pitch: 4.2 mm, number of positions: 5, nominal current: 17.5 A, color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper | |
| Version | 5 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |