3030349 | Phoenix Contact

Jumper, 5 pole for terminal block, 3030349

Order No.: 60P1056
EAN: 4017918188801
MPN:
3030349
FBS 5-6
Series: FBS
3030349 Phoenix Contact Terminals Accessories Image 1
3030349 Phoenix Contact Terminals Accessories Image 2
3030349 Phoenix Contact Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9873 € *
Available: 49 pcs.
Available in 5 Days: 28,000 pcs. - if ordered today
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8564 €
50 pcs.
1.7493 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in bridge, 3030349, Phoenix Contact

Plug-in bridge, pitch: 6.2 mm, number of positions: 5, nominal current: 32 A, color: red.

Technical specifications
Filter Property Value
Product type jumper
Version 5 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No