3005948 | Phoenix Contact
Jumper, 5 pole for terminal block, 3005948
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0571 € *
Available in 5 Days: 25,870 pcs. - if ordered today
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
10 pcs.
5.6763 €
50 pcs.
5.3431 €
100 pcs.
5.1170 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in bridge, 3005948, Phoenix Contact
Plug-in bridge, pitch: 10.2 mm, number of positions: 5, nominal current: 57 A, color: red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper | |
| Version | 5 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |