802784 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, antivalent, 15 mA, 802784
Order No.: 28G2843
EAN: 4050143263462
MPN:
802784
NBN4-F29-A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.4893 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
56.49 € *
Price list
Quantity
Price per unit*
1 pcs.
56.4893 €
3 pcs.
54.2283 €
5 pcs.
52.1458 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN4-F29-A2, PEPPERL+FUCHS
Inductive sensor, 4 mm non-flush, 4-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 15 mA | |
| Detecting distance | 4 mm | |
| Assembly | surface mounting, not flush | |
| Connection | cable, PVC 0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |