70113805 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, not flush, 1 Form B (N/C), 10 mA, 70113805

Order No.: 28G2446
EAN: 4050143398751
MPN:
70113805
NBN4-F29-E3-0,82M-V3
70113805 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
134.1130 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
134.11 € *
Price list
Quantity
Price per unit*
1 pcs.
134.1130 €
2 pcs.
130.6739 €
3 pcs.
127.4014 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN4-F29-E3-0,82M-V3, PEPPERL+FUCHS

Inductive sensor, Basic series, 4 mm non-flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form B (N/C)
switching current 10 mA
Detecting distance 4 mm
Assembly surface mounting, not flush
Connection cable, PVC 0.14 mm², 820 mm
Degree of protection (IP) IP67
Length 27 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes