089944 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, 1 Form A (N/O), 10 mA, 089944
Order No.: 28G0250
EAN: 4050143007295
MPN:
089944
NBN4-F29A-E2-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.0101 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
64.01 € *
Price list
Quantity
Price per unit*
1 pcs.
64.0101 €
2 pcs.
61.4516 €
3 pcs.
59.0835 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN4-F29A-E2-C, PEPPERL+FUCHS
Inductive sensor, 4 mm non-flush, 3-wire DC.
Features
- For use in direct- and alternating-field welding systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 4 mm | |
| Assembly | surface mounting, not flush | |
| Connection | cable, PUR 3x0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |