089902 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, not flush, 1 Form A (N/O), 10 mA, 089902

Order No.: 28G0246
EAN: 4050143007240
MPN:
089902
NBN4-F29-E2-C
089902 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.0101 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
64.01 € *
Price list
Quantity
Price per unit*
1 pcs.
64.0101 €
2 pcs.
61.4516 €
3 pcs.
59.0835 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN4-F29-E2-C, PEPPERL+FUCHS

Inductive sensor, 4 mm non-flush for use in direct- and alternating-field welding systems.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 4 mm
Assembly surface mounting, not flush
Connection cable, PVC 0.14 mm², 2 m
Degree of protection (IP) IP67
Length 27 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes