299012 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, 1 Form B (N/C), 10 mA, 299012
Order No.: 28G1354
EAN: 4050143324453
MPN:
299012
NBN4-F29-E3-0,5M-V3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.0587 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
121.06 € *
Price list
Quantity
Price per unit*
1 pcs.
121.0587 €
2 pcs.
117.9647 €
3 pcs.
115.0135 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN4-F29-E3-0,5M-V3, PEPPERL+FUCHS
Inductive sensor, Basic series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 10 mA | |
| Detecting distance | 4 mm | |
| Assembly | surface mounting, not flush | |
| Connection | cable, PVC 0.14 mm², 0.5 m | |
| Degree of protection (IP) | IP67 | |
| Length | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |