70133336 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133336
Order No.: 28G2768
EAN: 4050143456963
MPN:
70133336
NCB1,5-8GM40-N0-V1-Y97264
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.1249 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
134.12 € *
Price list
Quantity
Price per unit*
1 pcs.
134.1249 €
2 pcs.
130.6858 €
3 pcs.
127.4133 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB1,5-8GM40-N0-V1-Y97264, PEPPERL+FUCHS
Inductive sensor, 1.5 mm flush, NAMUR output.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 8 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |