70133331 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133331
Order No.: 28G2767
EAN: 4050143456949
MPN:
70133331
NCB1,5-8GM25-N0-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.3194 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
94.32 € *
Price list
Quantity
Price per unit*
1 pcs.
94.3194 €
2 pcs.
91.9037 €
3 pcs.
89.6070 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB1,5-8GM25-N0-5M, PEPPERL+FUCHS
Inductive sensor, 1.5 mm flush, NAMUR output.
Features
- Stainless steel housing
- Polarity reversal protected
- 5 meter connection cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.14 mm², 5 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 8 mm | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |