70133077 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133077

Order No.: 28G2568
EAN: 4050143454891
MPN:
70133077
NCB1,5-8GM25-N0
70133077 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.3627 € *
Available: 2 pcs.
Total Price:
75.36 € *
Price list
Quantity
Price per unit*
1 pcs.
75.3627 €
2 pcs.
72.3520 €
3 pcs.
69.5674 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCB1,5-8GM25-N0, PEPPERL+FUCHS

Inductive sensor, 1.5 mm flush, NAMUR output.

Features

  • Stainless steel housing
  • Polarity reversal protected
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 1.5 mm
Assembly flush mounting, flush
Connection cable, PVC 0.14 mm², 2 m
Degree of protection (IP) IP67
diameter 8 mm
Length 25 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes